
M24308/4-2F | |
|---|---|
DigiKey Part Number | 3937-M24308/4-2F-4306-ND |
Manufacturer | |
Manufacturer Part Number | M24308/4-2F |
Description | CONN DSUB PLUG 15POS PNL MNT |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | - | |
Color | - | |
Dielectric Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $112.55000 | $112.55 |
| 25 | $78.78200 | $1,969.55 |
| 250 | $58.92728 | $14,731.82 |
| 500 | $47.29092 | $23,645.46 |
| 1,000 | $45.00000 | $45,000.00 |




