
PLB16F300A1 | |
---|---|
DigiKey Part Number | 2899-PLB16F300A1-ND |
Manufacturer | |
Manufacturer Product Number | PLB16F300A1 |
Description | PLB16F300A1 |
Customer Reference | |
Detailed Description | 16 Connector Receptacle, Female Sockets Through Hole Blue Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Power | |
Number of Positions | 16 | |
Number of Positions Loaded | All | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Color | Blue | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 600VAC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.84000 | $18.84 |
10 | $18.48800 | $184.88 |
25 | $18.16840 | $454.21 |
50 | $16.95060 | $847.53 |
100 | $16.67500 | $1,667.50 |
250 | $16.39952 | $4,099.88 |
500 | $15.64550 | $7,822.75 |
1,000 | $14.52900 | $14,529.00 |