
3HE00027CA-I-C | |
---|---|
DigiKey Part Number | 4932-3HE00027CA-I-C-ND |
Manufacturer | |
Manufacturer Product Number | 3HE00027CA-I-C |
Description | Alcatel-Lucent Nokia 3HE00027CA- |
Customer Reference | |
Detailed Description | Transceiver Module 850nm LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Wavelength | 850nm | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.75000 | $8.75 |
100 | $8.31250 | $831.25 |
1,000 | $7.87500 | $7,875.00 |