
AFBR-709SMZ-C | |
|---|---|
DigiKey Part Number | 4932-AFBR-709SMZ-C-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-709SMZ-C |
Description | Avago AFBR-709SMZ Compatible TAA |
Customer Reference | |
Detailed Description | Transceiver Module 850nm LC Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Wavelength | 850nm | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.75000 | $98.75 |
| 100 | $93.81250 | $9,381.25 |
| 1,000 | $88.87500 | $88,875.00 |


