
C-20FCAT6-BE | |
|---|---|
DigiKey Part Number | 4932-C-20FCAT6-BE-ND |
Manufacturer | |
Manufacturer Part Number | C-20FCAT6-BE |
Description | 20ft RJ-45 (Male) to RJ-45 (Male |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Color | Blue | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.00000 | $7.00 |
| 100 | $6.65000 | $665.00 |
| 1,000 | $6.30000 | $6,300.00 |





