
DP2DP14MM8K2M-C | |
|---|---|
DigiKey Part Number | 4932-DP2DP14MM8K2M-C-ND |
Manufacturer | |
Manufacturer Part Number | DP2DP14MM8K2M-C |
Description | 2m DisplayPort 1.4 Male to Displ |
Customer Reference | |
Detailed Description | Cable Assembly 6.6' (2.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 6.6' (2.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Usage | Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.00000 | $9.00 |

