
HDMIHSMM6-C | |
---|---|
DigiKey Part Number | 4932-HDMIHSMM6-C-ND |
Manufacturer | |
Manufacturer Product Number | HDMIHSMM6-C |
Description | 6ft HDMI 1.4 Male to HDMI 1.4 Ma |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Usage | High Definition Multimedia Interface |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.00000 | $6.00 |
100 | $5.70000 | $570.00 |
1,000 | $5.40000 | $5,400.00 |