
NTTP03CFE6-C | |
---|---|
DigiKey Part Number | 4932-NTTP03CFE6-C-ND |
Manufacturer | |
Manufacturer Product Number | NTTP03CFE6-C |
Description | Ciena NTTP03CFE6 Compatible TAA |
Customer Reference | |
Detailed Description | Transceiver Module 1310nm LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Wavelength | 1310nm | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.25000 | $8.25 |
100 | $7.83750 | $783.75 |
1,000 | $7.42500 | $7,425.00 |