
USBC2MUSB21MB-C | |
|---|---|
DigiKey Part Number | 4932-USBC2MUSB21MB-C-ND |
Manufacturer | |
Manufacturer Part Number | USBC2MUSB21MB-C |
Description | 1m USB 3.1 (C) Male to Micro-USB |
Customer Reference | |
Detailed Description | USB 2.0, USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to Micro B Male 3.28' (1.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0, USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.50000 | $2.50 |






