Parametric Equivalent



095-902-449-007 | |
|---|---|
DigiKey Part Number | ARF2451-ND |
Manufacturer | |
Manufacturer Part Number | 095-902-449-007 |
Description | COAX CABLE SMA TO SMA 7" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .085 7.000" (177.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.000" (177.80mm) | |
Cable Type | Hand Formable .085 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.01000 | $43.01 |
| 10 | $36.55400 | $365.54 |
| 25 | $34.26600 | $856.65 |
| 50 | $32.63160 | $1,631.58 |
| 100 | $31.07560 | $3,107.56 |
| 250 | $29.13256 | $7,283.14 |


