


102-799-050 | |
---|---|
DigiKey Part Number | 102-799-050-ND |
Manufacturer | |
Manufacturer Product Number | 102-799-050 |
Description | CONN TERMINAT PLUG 1.0/2.3 50OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin 1.0/2.3 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 102-799-050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | 1.0/2.3 | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 2 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Nickel | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $15.90180 | $7,950.90 |