Parametric Equivalent

135110-01-M0.75 | |
|---|---|
DigiKey Part Number | ACX2457-ND |
Manufacturer | |
Manufacturer Part Number | 135110-01-M0.75 |
Description | COAX CBL SMA TO SMA 29.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 29.53" (750.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 29.53" (750.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.06000 | $29.06 |
| 10 | $24.69700 | $246.97 |
| 25 | $23.15080 | $578.77 |
| 50 | $22.04620 | $1,102.31 |
| 100 | $20.99460 | $2,099.46 |
| 250 | $19.68172 | $4,920.43 |
| 500 | $18.83750 | $9,418.75 |
















