
142271 | |
---|---|
DigiKey Part Number | 142271-ND |
Manufacturer | |
Manufacturer Product Number | 142271 |
Description | CONN TERMINATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | - | |
Connector Type | - | |
Mounting Type | Panel Mount, Bulkhead - Front Side Nut | |
Body Finish | Nickel | |
Contact Material | - | |
Contact Finish | - | |
Features | - | |
Body Material | Brass | |
Dielectric Material | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $3.23670 | $323.67 |