245101-04-M0.75 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: $0.00000
Datasheet
Cable Assembly Coaxial BNC to SMA RG-58 29.53" (750.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

245101-04-M0.75

DigiKey Part Number
ACX2497-ND
Manufacturer
Manufacturer Part Number
245101-04-M0.75
Description
COAX CBL BNC TO SMA 29.5"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-58 29.53" (750.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to SMA
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
29.53" (750.00mm)
Cable Type
RG-58
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
1 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$24.27000$24.27
10$20.62300$206.23
25$19.33120$483.28
50$18.40880$920.44
100$17.53060$1,753.06
250$16.43420$4,108.55
500$15.65086$7,825.43
Manufacturer Standard Packaging