
336313-13-0150 | |
---|---|
DigiKey Part Number | ARF2368-ND |
Manufacturer | |
Manufacturer Product Number | 336313-13-0150 |
Description | COAX CBL U.FL, AMC TO SMA 5.9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to SMA 1.32mm OD Coaxial Cable 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | 1.32mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.93000 | $10.93 |
10 | $9.28700 | $92.87 |
25 | $8.70480 | $217.62 |
50 | $8.28920 | $414.46 |
100 | $7.89350 | $789.35 |
300 | $7.30507 | $2,191.52 |
500 | $7.09836 | $3,549.18 |
1,000 | $6.82016 | $6,820.16 |