
ST0623-44-201-B | |
---|---|
DigiKey Part Number | 115-ST0623-44-201-B-ND |
Manufacturer | |
Manufacturer Product Number | ST0623-44-201-B |
Description | EXTERNAL ANTENNA LORA & RFID 902 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 902MHz ~ 928MHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 902MHz ~ 928MHz | |
Features | 9.6dBi Gain Max | |
Size / Dimension | 230.00mm L x 230.00mm W x 46.30mm H | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $86.57940 | $8,657.94 |