
ST0812-21-N01-A | |
---|---|
DigiKey Part Number | 115-ST0812-21-N01-A-ND |
Manufacturer | |
Manufacturer Product Number | ST0812-21-N01-A |
Description | RFID ANTENNA 13.56MHZ SGL BAND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 57.80mm L x 40.30mm W x 0.50mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.80500 | $38.05 |
25 | $3.50520 | $87.63 |
100 | $3.17620 | $317.62 |
250 | $2.91248 | $728.12 |
500 | $2.68548 | $1,342.74 |
1,000 | $2.51471 | $2,514.71 |
3,000 | $2.49451 | $7,483.53 |