
AT04-6P-SR02RED | |
---|---|
DigiKey Part Number | 889-AT04-6P-SR02RED-ND |
Manufacturer | |
Manufacturer Product Number | AT04-6P-SR02RED |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Red |
Datasheet | Datasheet |
EDA/CAD Models | AT04-6P-SR02RED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Red | |
Features | Cap (Cover), IP68, IP69K, Reduced Wire Seals, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.43000 | $2.43 |
10 | $2.06800 | $20.68 |
25 | $1.93840 | $48.46 |
50 | $1.84580 | $92.29 |
100 | $1.75760 | $175.76 |
300 | $1.62647 | $487.94 |
600 | $1.54883 | $929.30 |
1,200 | $1.47493 | $1,769.92 |
2,700 | $1.39296 | $3,760.99 |