AT06-2S-SR02BRN

DigiKey Part Number
889-AT06-2S-SR02BRN-ND
Manufacturer
Manufacturer Product Number
AT06-2S-SR02BRN
Description
CONN PLUG HSG 3POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Brown
Datasheet
 Datasheet
EDA/CAD Models
AT06-2S-SR02BRN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Brown
Features
Cap (Cover), IP68, IP69K, Reduced Wire Seals, Strain Relief
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Base Product Number
In-Stock: 500
Can ship immediately
All prices are in USD
Box
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.75900$17.59
25$1.58320$39.58
50$1.46380$73.19
100$1.35530$135.53
250$1.22696$306.74
500$1.14020$570.10
1,000$1.06157$1,061.57
2,500$0.96888$2,422.20
Manufacturers Standard Package