
RJF6A2A1RAN | |
---|---|
DigiKey Part Number | 623-RJF6A2A1RAN-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | RJF6A2A1RAN |
Description | RJ FIELD CAT6A SQUARE FLANGE REC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a |
Datasheet | Datasheet |
EDA/CAD Models | RJF6A2A1RAN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Square Flange, Right Angle | |
Mounting Feature | - | |
Ratings | Cat6a | |
Shielding | - | |
Shell Material, Finish | Aluminum, Nickel Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $120.51000 | $120.51 |
10 | $102.44000 | $1,024.40 |
25 | $96.03280 | $2,400.82 |
50 | $91.45480 | $4,572.74 |
100 | $89.27500 | $8,927.50 |