
5021-00026 | |
|---|---|
DigiKey Part Number | 5021-00026-ND |
Manufacturer | |
Manufacturer Part Number | 5021-00026 |
Description | CONN N JACK STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-405 (.085" Flexible) | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.72000 | $68.72 |
| 10 | $58.41600 | $584.16 |
| 25 | $54.76080 | $1,369.02 |
| 50 | $52.14980 | $2,607.49 |
| 100 | $49.66360 | $4,966.36 |

