
BFNPC/L | |
---|---|
DigiKey Part Number | 4965-BFNPC/L-ND |
Manufacturer | Hoff-Trex® |
Manufacturer Product Number | BFNPC/L |
Description | CONN WIRE PIN 16-14 AWG BLUE |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 14-16 AWG - Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hoff-Trex® | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Circular - 0.075" (1.91mm) Dia | |
Length - Pin | 0.472" (12.00mm) | |
Length - Overall | 0.891" (22.63mm) | |
Wire Gauge | 14-16 AWG | |
Insulation Diameter | - | |
Insulation | Insulated | |
Termination | Crimp | |
Features | Butted Seam | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | 0.091" (2.31mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Termination | 0.433" (11.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.07629 | $76.29 |
2,000 | $0.07248 | $144.96 |
4,000 | $0.06866 | $274.64 |