
BFNPCTOR | |
---|---|
DigiKey Part Number | 4965-BFNPCTORTR-ND - Tape & Reel (TR) |
Manufacturer | Hoff-Trex® |
Manufacturer Product Number | BFNPCTOR |
Description | CONN WIRE PIN 16-14 AWG BLUE |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 14-16 AWG - Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hoff-Trex® | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Pin Diameter | Circular - 0.075" (1.91mm) Dia | |
Length - Pin | 0.472" (12.00mm) | |
Length - Overall | 0.891" (22.63mm) | |
Wire Gauge | 14-16 AWG | |
Insulation Diameter | - | |
Insulation | Insulated | |
Termination | Crimp | |
Features | Butted Seam | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | 0.091" (2.31mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Termination | 0.433" (11.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.15176 | $151.76 |
2,000 | $0.14417 | $288.34 |
4,000 | $0.13658 | $546.32 |