
FEB248 | |
|---|---|
DigiKey Part Number | 4965-FEB248-ND |
Manufacturer | Hoff-Trex® |
Manufacturer Part Number | FEB248 |
Description | CONN FERRULE 24 AWG TURQ BLUE |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector 24 AWG (0.25mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoff-Trex® | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 24 AWG (0.25mm²) | |
Length - Overall | 12.40mm | |
Length - Pin | 8.00mm | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.03973 | $39.73 |
| 2,000 | $0.03774 | $75.48 |
| 4,000 | $0.03576 | $143.04 |

