
FEG1212 | |
|---|---|
DigiKey Part Number | 4965-FEG1212-ND |
Manufacturer | |
Manufacturer Part Number | FEG1212 |
Description | CONN FERRULE 12 AWG GREY |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector 12 AWG (4.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol TPC Wire & Cable | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 12 AWG (4.00mm²) | |
Length - Overall | 20.00mm | |
Length - Pin | 12.00mm | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.05949 | $59.49 |
| 2,000 | $0.05652 | $113.04 |
| 4,000 | $0.05354 | $214.16 |





