
FPIN2218T34AST | |
---|---|
DigiKey Part Number | 4965-FPIN2218T34ASTTR-ND - Tape & Reel (TR) |
Manufacturer | Hoff-Trex® |
Manufacturer Product Number | FPIN2218T34AST |
Description | CONN WIRE PIN FMLE 22-18AWG .034 |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 18-22 AWG - Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hoff-Trex® | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Pin Diameter | Circular - 0.078" (1.98mm) Dia | |
Length - Pin | 0.429" (10.90mm) | |
Length - Overall | 0.860" (21.84mm) | |
Wire Gauge | 18-22 AWG | |
Insulation Diameter | - | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | Butted Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | - | |
Length - Termination | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04466 | $223.30 |
10,000 | $0.04243 | $424.30 |
20,000 | $0.04019 | $803.80 |