
FPIN2418T82ST | |
---|---|
DigiKey Part Number | 4965-FPIN2418T82STTR-ND - Tape & Reel (TR) |
Manufacturer | Hoff-Trex® |
Manufacturer Product Number | FPIN2418T82ST |
Description | CONN WIRE PIN FMLE 24-18AWG .082 |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 18-22 AWG (1.5~0.5mm²) - Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hoff-Trex® | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Pin Diameter | Circular - 0.080" (2.03mm) Dia | |
Length - Pin | 0.430" (10.92mm) | |
Length - Overall | 0.716" (18.19mm) | |
Wire Gauge | 18-22 AWG (1.5~0.5mm²) | |
Insulation Diameter | - | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | Butted Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | - | |
Length - Termination | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.06960 | $348.00 |
10,000 | $0.06612 | $661.20 |
20,000 | $0.06264 | $1,252.80 |