HB141810WP/12R1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HB1820ABWP/3R1

DigiKey Part Number
4965-HB1820ABWP/3R1-ND
Manufacturer
Manufacturer Product Number
HB1820ABWP/3R1
Description
TERM BLK HEADER 18-20 AWG 3 POS
Customer Reference
Detailed Description
2 Circuit 0.323" (8.20mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol TPC Wire & Cable
Series
-
Packaging
Bulk
Part Status
Active
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
2
Number of Wire Entries
6
Pitch
0.323" (8.20mm)
Number of Rows
3
Voltage Rating
600V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Color
White
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-30°C ~ 125°C
Material - Insulation
Polyamide (PA66), Nylon 6/6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 737
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Amphenol TPC Wire & Cable
FREE SHIPPING on orders of $75.00 or more for products shipped by Amphenol TPC Wire & Cable
All prices are in USD
Bulk
QuantityUnit PriceExt Price
200$0.38925$77.85
400$0.36980$147.92
800$0.35034$280.27