
EGA2000-850-UW | |
---|---|
DigiKey Part Number | 4991-EGA2000-850-UWTR-ND - Tape & Reel (TR) 4991-EGA2000-850-UWCT-ND - Cut Tape (CT) 4991-EGA2000-850-UWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGA2000-850-UW |
Description | EGA2000 MODULE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 850nm 4.82W 1.8V ~ 2.7V Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 850nm | |
Voltage - Input | 1.8V ~ 2.7V | |
Current Rating (Amps) | - | |
Power (Watts) | 4.82W | |
Package / Case | Die |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.26000 | $10.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $5.59595 | $22,383.80 |