ASDX-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGA2000-940-UW

DigiKey Part Number
4991-EGA2000-940-UWTR-ND - Tape & Reel (TR)
4991-EGA2000-940-UWCT-ND - Cut Tape (CT)
4991-EGA2000-940-UWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EGA2000-940-UW
Description
EGA2000 MODULE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Laser Diode 940nm 4.3W 1.8V ~ 2.7V Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
940nm
Voltage - Input
1.8V ~ 2.7V
Current Rating (Amps)
-
Power (Watts)
4.3W
Package / Case
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3,586 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.06000$12.06
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$6.79245$27,169.80
Manufacturers Standard Package

Other Suppliers on DigiKey

3,586In Stock
Ships from Rochester Electronics, LLC