GW CS8PM1.PM-LRLT-A535-1-350-R18 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: $1.48000
Datasheet
OSLON SSL 80 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW CS8PM1.PM-LRLT-A535-1-350-R18

DigiKey Part Number
475-GWCS8PM1.PM-LRLT-A535-1-350-R18TR-ND - Tape & Reel (TR)
475-GWCS8PM1.PM-LRLT-A535-1-350-R18CT-ND - Cut Tape (CT)
475-GWCS8PM1.PM-LRLT-A535-1-350-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW CS8PM1.PM-LRLT-A535-1-350-R18
Description
LED OSLON NEUTRAL WHT 4000K SMD
Customer Reference
Detailed Description
LED Lighting OSLON® SSL 80 White, Neutral 4000K 2.85V 350mA 80° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
147lm (130lm ~ 164lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
147 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.3A
Viewing Angle
80°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
SMD
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.084" (2.13mm)
Thermal Resistance of Package
5.25°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 1/1/2026
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.04600$10.46
100$0.78680$78.68
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$0.66137$396.82
1,200$0.62540$750.48
1,800$0.60696$1,092.53
3,000$0.58613$1,758.39
4,200$0.57374$2,409.71
6,000$0.56166$3,369.96
15,000$0.53501$8,025.15
Manufacturers Standard Package