GW JCLPS2.EM-H3H8-XX51-1-65-2-R33 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: $0.13000
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: $0.13000
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: $0.13000
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: $0.13000
Datasheet
Mult Dev DS Rev 15/Jan/2023
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mult Dev DS Rev 15/Jan/2023
GW JCLPS2.EM

GW JCLPS2.EM-H3H8-XX51-1-65-2-R33

DigiKey Part Number
475-GWJCLPS2.EM-H3H8-XX51-1-65-2-R33TR-ND - Tape & Reel (TR)
475-GWJCLPS2.EM-H3H8-XX51-1-65-2-R33CT-ND - Cut Tape (CT)
475-GWJCLPS2.EM-H3H8-XX51-1-65-2-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW JCLPS2.EM-H3H8-XX51-1-65-2-R33
Description
LED DURIS E3 COOL WHT 6500K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting DURIS® E 3 White, Cool 6500K 2.95V 65mA 120° 1106 (2815 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
37lm (32lm ~ 41lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
193 lm/W
CRI (Color Rendering Index)
80
Current - Max
150mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1106 (2815 Metric)
Supplier Device Package
SMD
Size / Dimension
0.110" L x 0.055" W (2.80mm x 1.40mm)
Height - Seated (Max)
0.028" (0.70mm)
Thermal Resistance of Package
34°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.13000$0.13
10$0.09100$0.91
100$0.06300$6.30
500$0.04976$24.88
1,000$0.04536$45.36
2,000$0.04159$83.18
5,000$0.03744$187.20
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03484$348.40
20,000$0.03262$652.40
30,000$0.03149$944.70
50,000$0.03020$1,510.00
70,000$0.02944$2,060.80
100,000$0.02869$2,869.00
250,000$0.02704$6,760.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.