


GW JTLMS1.CM-G9H4-XX53-1-60-R33 | |
|---|---|
DigiKey Part Number | 475-GWJTLMS1.CM-G9H4-XX53-1-60-R33TR-ND - Tape & Reel (TR) 475-GWJTLMS1.CM-G9H4-XX53-1-60-R33CT-ND - Cut Tape (CT) 475-GWJTLMS1.CM-G9H4-XX53-1-60-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JTLMS1.CM-G9H4-XX53-1-60-R33 |
Description | LED DURIS E2835 WHITE 5000K 2835 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Cool 5000K 2.96V 60mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 30lm (24lm ~ 35lm) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 2.96V | |
Lumens/Watt @ Current - Test | 169 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.128" L x 0.110" W (3.25mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 25°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03700 | $0.37 |
| 100 | $0.02540 | $2.54 |
| 500 | $0.01970 | $9.85 |
| 1,000 | $0.01777 | $17.77 |
| 2,000 | $0.01610 | $32.20 |
| 5,000 | $0.01425 | $71.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01308 | $130.80 |
| 20,000 | $0.01209 | $241.80 |
| 30,000 | $0.01158 | $347.40 |
| 50,000 | $0.01100 | $550.00 |
| 70,000 | $0.01065 | $745.50 |
| 100,000 | $0.01031 | $1,031.00 |
| 250,000 | $0.00956 | $2,390.00 |
| 500,000 | $0.00910 | $4,550.00 |
| 1,000,000 | $0.00870 | $8,700.00 |


