
KR DELPS1.22-VGVI-24-H3Q4-20-R18 | |
---|---|
DigiKey Part Number | 475-KRDELPS1.22-VGVI-24-H3Q4-20-R18TR-ND - Tape & Reel (TR) 475-KRDELPS1.22-VGVI-24-H3Q4-20-R18CT-ND - Cut Tape (CT) 475-KRDELPS1.22-VGVI-24-H3Q4-20-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KR DELPS1.22-VGVI-24-H3Q4-20-R18 |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 618nm LED Indication - Discrete 2.225V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.225V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 623nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
10 | $0.15900 | $1.59 |
100 | $0.11130 | $11.13 |
500 | $0.08936 | $44.68 |
1,000 | $0.08208 | $82.08 |
2,000 | $0.07588 | $151.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
9,000 | $0.06156 | $554.04 |
18,000 | $0.05802 | $1,044.36 |
27,000 | $0.05621 | $1,517.67 |
45,000 | $0.05416 | $2,437.20 |
63,000 | $0.05294 | $3,335.22 |
90,000 | $0.05175 | $4,657.50 |