KW DCLMS2.EC-CXCZ-4A7D-1-20-R18 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: $0.18000
Datasheet
KW DCLMS2.EC-CXCZ-4H7I-1-20-R18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW DCLMS2.EC-CXCZ-4A7D-1-20-R18

DigiKey Part Number
475-KWDCLMS2.EC-CXCZ-4A7D-1-20-R18TR-ND - Tape & Reel (TR)
475-KWDCLMS2.EC-CXCZ-4A7D-1-20-R18CT-ND - Cut Tape (CT)
475-KWDCLMS2.EC-CXCZ-4A7D-1-20-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW DCLMS2.EC-CXCZ-4A7D-1-20-R18
Description
LED COOL WHITE SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White, Cool LED Indication - Discrete 2.7V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Yellow
Lens Transparency
-
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.7V
Current - Test
20mA
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
2.75mm L x 1.40mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.12400$1.24
100$0.08590$8.59
500$0.06844$34.22
1,000$0.06264$62.64
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.05514$165.42
6,000$0.05129$307.74
9,000$0.04932$443.88
15,000$0.04708$706.20
21,000$0.04575$960.75
30,000$0.04445$1,333.50
75,000$0.04158$3,118.50
150,000$0.03979$5,968.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.