
KW DELPS2.RA-TIVH-FK2NM2-Z555-10-S | |
---|---|
DigiKey Part Number | 475-KWDELPS2.RA-TIVH-FK2NM2-Z555-10-STR-ND - Tape & Reel (TR) 475-KWDELPS2.RA-TIVH-FK2NM2-Z555-10-SCT-ND - Cut Tape (CT) 475-KWDELPS2.RA-TIVH-FK2NM2-Z555-10-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DELPS2.RA-TIVH-FK2NM2-Z555-10-S |
Description | LED WHITE DIFFUSED SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.95V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
10 | $0.15800 | $1.58 |
100 | $0.11030 | $11.03 |
500 | $0.08850 | $44.25 |
1,000 | $0.08128 | $81.28 |
2,000 | $0.07513 | $150.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.06837 | $341.85 |
10,000 | $0.06414 | $641.40 |
15,000 | $0.06197 | $929.55 |
25,000 | $0.05951 | $1,487.75 |
35,000 | $0.05805 | $2,031.75 |
50,000 | $0.05663 | $2,831.50 |
125,000 | $0.05348 | $6,685.00 |