
KW DELSS2.CC-BXCY-4C6E-46A8-30-R18 | |
---|---|
DigiKey Part Number | 475-KWDELSS2.CC-BXCY-4C6E-46A8-30-R18TR-ND - Tape & Reel (TR) 475-KWDELSS2.CC-BXCY-4C6E-46A8-30-R18CT-ND - Cut Tape (CT) 475-KWDELSS2.CC-BXCY-4C6E-46A8-30-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DELSS2.CC-BXCY-4C6E-46A8-30-R18 |
Description | LED COOL WHITE DIFFUSED SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | White, Cool LED Indication - Discrete 3.25V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.32000 | $0.32 |
10 | $0.22000 | $2.20 |
100 | $0.15570 | $15.57 |
500 | $0.12624 | $63.12 |
1,000 | $0.11651 | $116.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.10823 | $216.46 |
4,000 | $0.10118 | $404.72 |
6,000 | $0.09756 | $585.36 |
10,000 | $0.09346 | $934.60 |
14,000 | $0.09103 | $1,274.42 |
20,000 | $0.08865 | $1,773.00 |
50,000 | $0.08339 | $4,169.50 |
100,000 | $0.08012 | $8,012.00 |