
KW DELSS2.RA-AXBZ-FK2NM2-2686-20-R18 | |
---|---|
DigiKey Part Number | 475-KWDELSS2.RA-AXBZ-FK2NM2-2686-20-R18TR-ND - Tape & Reel (TR) 475-KWDELSS2.RA-AXBZ-FK2NM2-2686-20-R18CT-ND - Cut Tape (CT) 475-KWDELSS2.RA-AXBZ-FK2NM2-2686-20-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DELSS2.RA-AXBZ-FK2NM2-2686-20-R18 |
Description | LED WHITE DIFFUSED SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
10 | $0.16800 | $1.68 |
100 | $0.11740 | $11.74 |
500 | $0.09440 | $47.20 |
1,000 | $0.08678 | $86.78 |
2,000 | $0.08029 | $160.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.07315 | $365.75 |
10,000 | $0.06869 | $686.90 |
15,000 | $0.06639 | $995.85 |
25,000 | $0.06380 | $1,595.00 |
35,000 | $0.06226 | $2,179.10 |
50,000 | $0.06076 | $3,038.00 |
125,000 | $0.05744 | $7,180.00 |