
LY T66F-BBCA-4D-3A4B-20-R33 | |
---|---|
DigiKey Part Number | 475-LYT66F-BBCA-4D-3A4B-20-R33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LY T66F-BBCA-4D-3A4B-20-R33 |
Description | LED YELLOW 2PLCC SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.55mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 55° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 597nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 0.90mm W | |
Height (Max) | 3.50mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.14980 | $898.80 |