
TSL27403M | |
---|---|
DigiKey Part Number | TSL27403MTR-ND - Tape & Reel (TR) TSL27403MCT-ND - Cut Tape (CT) TSL27403MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSL27403M |
Description | SENSOR OPT AMBIENT 10 UFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 10-UFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
5 | $1.23800 | $6.19 |
10 | $1.17800 | $11.78 |
25 | $1.10640 | $27.66 |
50 | $1.05720 | $52.86 |
100 | $1.01230 | $101.23 |
500 | $0.92198 | $460.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.88839 | $888.39 |
2,000 | $0.85761 | $1,715.22 |
3,000 | $0.84079 | $2,522.37 |
5,000 | $0.82079 | $4,103.95 |
7,000 | $0.80830 | $5,658.10 |
10,000 | $0.79561 | $7,956.10 |