
5962-8850302PA | |
|---|---|
DigiKey Part Number | 5962-8850302PA-ND |
Manufacturer | |
Manufacturer Part Number | 5962-8850302PA |
Description | IC GATE DRVR LOW-SIDE 8CERDIP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC CMOS/TTL 8-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | - | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | CMOS/TTL | |
Rise / Fall Time (Typ) | 60ns, 40ns | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CERDIP | |
Base Product Number |

