
DS1217A-16K-25 | |
---|---|
DigiKey Part Number | DS1217A-16K-25-ND |
Manufacturer | |
Manufacturer Product Number | DS1217A-16K-25 |
Description | MODULE NVRAM 2KB CARTRIDGE |
Customer Reference | |
Detailed Description | Memory Module NVRAM 2KB 30-Card Edge Cartridge Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Part Status | Obsolete | |
Memory Type | NVRAM | |
Memory Size | 2KB | |
Transfer Rate (Mb/s, MT/s, MHz) | - | |
Package / Case | 30-Card Edge Cartridge Module | |
Base Product Number |