
DS1217M-1/2-25 | |
---|---|
DigiKey Part Number | 2156-DS1217M-1/2-25-MA-ND |
Manufacturer | |
Manufacturer Product Number | DS1217M-1/2-25 |
Description | MODULE NVRAM 64KB CARTRIDGE |
Customer Reference | |
Detailed Description | Memory Module NVRAM 64KB 30-Card Edge Cartridge Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Memory Type | NVRAM | |
Memory Size | 64KB | |
Transfer Rate (Mb/s, MT/s, MHz) | - | |
Package / Case | 30-Card Edge Cartridge Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $167.53000 | $335.06 |