
DS3803-70 | |
---|---|
DigiKey Part Number | DS3803-70-ND |
Manufacturer | |
Manufacturer Product Number | DS3803-70 |
Description | MODULE NVSRAM 1MB 72SIMM |
Customer Reference | |
Detailed Description | Memory Module NVSRAM 1MB 72-SIMM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Memory Type | NVSRAM | |
Memory Size | 1MB | |
Package / Case | 72-SIMM | |
Base Product Number |