
ICL7660CUA+T | |
|---|---|
DigiKey Part Number | 175-ICL7660CUA+TTR-ND - Tape & Reel (TR) 175-ICL7660CUA+TCT-ND - Cut Tape (CT) 175-ICL7660CUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | ICL7660CUA+T |
Description | IC REG CHARGE PUMP 20MA 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, nVin, Vin/2 1 Output 20mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ICL7660CUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 10kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.21000 | $4.21 |
| 10 | $3.18700 | $31.87 |
| 25 | $2.93200 | $73.30 |
| 100 | $2.65130 | $265.13 |
| 250 | $2.51748 | $629.37 |
| 500 | $2.43680 | $1,218.40 |
| 1,000 | $2.37039 | $2,370.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.30029 | $5,750.72 |

