MAX14783EATA+T | |
---|---|
DigiKey Part Number | MAX14783EATA+TTR-ND - Tape & Reel (TR) MAX14783EATA+TCT-ND - Cut Tape (CT) MAX14783EATA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14783EATA+T |
Description | IC TRANSCEIVER HALF 1/1 8TDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14783EATA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 10 mV | |
Data Rate | 42Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.68000 | $8.68 |
10 | $5.97900 | $59.79 |
25 | $5.28120 | $132.03 |
100 | $4.50100 | $450.10 |
250 | $4.12264 | $1,030.66 |
500 | $3.89218 | $1,946.09 |
1,000 | $3.70087 | $3,700.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.57500 | $8,937.50 |