
MAX14933ASE+T | |
|---|---|
DigiKey Part Number | 175-MAX14933ASE+TTR-ND - Tape & Reel (TR) 175-MAX14933ASE+TCT-ND - Cut Tape (CT) 175-MAX14933ASE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | MAX14933ASE+T |
Description | DGTL ISO 2.75KV 2CH I2C 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 2750Vrms 2 Channel 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14933ASE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | I2C | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Bidirectional | |
Voltage - Isolation | 2750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs (Typ) | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | 65ns, 95ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.90000 | $5.90 |
| 10 | $4.52000 | $45.20 |
| 25 | $4.17560 | $104.39 |
| 100 | $3.79670 | $379.67 |
| 250 | $3.61608 | $904.02 |
| 500 | $3.50722 | $1,753.61 |
| 1,000 | $3.41760 | $3,417.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.32302 | $8,307.55 |


