MAX1561ETA+T | |
---|---|
DigiKey Part Number | 175-MAX1561ETA+TTR-ND - Tape & Reel (TR) 175-MAX1561ETA+TCT-ND - Cut Tape (CT) 175-MAX1561ETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1561ETA+T |
Description | IC LED DRV RGLTR PWM 950MA 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 950mA (Switch) 8-TDFN (3x3) |
EDA/CAD Models | MAX1561ETA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.6V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 26V | |
Current - Output / Channel | 950mA (Switch) | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.66000 | $5.66 |
10 | $3.71600 | $37.16 |
25 | $3.20800 | $80.20 |
100 | $2.63360 | $263.36 |
250 | $2.35152 | $587.88 |
500 | $2.17800 | $1,089.00 |
1,000 | $2.11250 | $2,112.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.11250 | $5,281.25 |