MAX1698EUB+T

DigiKey Part Number
MAX1698EUB+TR-ND - Tape & Reel (TR)
MAX1698EUB+CT-ND - Cut Tape (CT)
MAX1698EUB+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1698EUB+T
Description
IC LED DRIVER CTRLR 10UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Dimming 10-uMAX/uSOP
EDA/CAD Models
MAX1698EUB+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
-
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
Base Product Number
In-Stock: 1,829
Factory Stock: 5,000
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.79000$5.79
10$3.80000$38.00
25$3.28240$82.06
100$2.69720$269.72
250$2.40976$602.44
500$2.23294$1,116.47
1,000$2.17500$2,175.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.17500$5,437.50
Manufacturers Standard Package