
MAX25611EVKIT# | |
---|---|
DigiKey Part Number | MAX25611EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX25611EVKIT# |
Description | EVAL BOARD FOR MAX25611 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX25611 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 880mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 3V ~ 36V | |
Features | Dimmable | |
Voltage - Input | 6V ~ 18V | |
Contents | Board(s) | |
Utilized IC / Part | MAX25611 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $148.29000 | $148.29 |